Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMD-14-D-20.00Copy
Newark Part No.95AH6722
Product RangeIDMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.060 |
| 10+ | $24.170 |
| 25+ | $22.570 |
| 50+ | $20.850 |
| 100+ | $18.710 |
| 250+ | $16.700 |
| 500+ | $14.260 |
| 1000+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$26.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMD-14-D-20.00Copy
Newark Part No.95AH6722
Product RangeIDMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Plug
No. of Positions28Positions
Cable Length - Imperial20"
Cable Length - Metric508mm
Connector Pitch2.54mm
Product RangeIDMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to IDC Plug
Cable Length - Imperial
20"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
No. of Positions
28Positions
Cable Length - Metric
508mm
Product Range
IDMD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
