Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIDSD-20-D-17.00-GCopy
Newark Part No.18W4543
Product RangeIDSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 10+ | $22.980 |
| 25+ | $21.450 |
| 50+ | $19.830 |
| 100+ | $18.020 |
| 250+ | $16.180 |
| 500+ | $14.030 |
| 1000+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSD-20-D-17.00-GCopy
Newark Part No.18W4543
Product RangeIDSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Positions
Cable Length - Imperial17"
Cable Length - Metric432mm
Connector Pitch2.54mm
Product RangeIDSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
IDSD-20-D-17.00-G is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly.
- 40 number of position
- Cable length is 431.8mm (17")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Gray color cable
- Operating temperature range from -40°C to +105°C
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
17"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
40Positions
Cable Length - Metric
432mm
Product Range
IDSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
