Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIJ5-08-05.0-L-S-1-TRCopy
Newark Part No.95AM9464
Product RangeISORATE IJ5 Series
Your Part Number
167 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.160 |
| 10+ | $22.060 |
| 25+ | $21.000 |
| 50+ | $20.000 |
| 100+ | $19.060 |
| 275+ | $18.150 |
| 550+ | $17.290 |
| 1100+ | $16.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5-08-05.0-L-S-1-TRCopy
Newark Part No.95AM9464
Product RangeISORATE IJ5 Series
Technical Datasheet
Connector TypeRF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingPCB Mount
Product RangeISORATE IJ5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
ISORATE IJ5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
