Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIP5-04-01-L-S-RA1-L-TRCopy
Newark Part No.95AM9466
Product RangeISORATE IP5-RA Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.570 |
| 10+ | $19.590 |
| 25+ | $18.650 |
| 50+ | $17.760 |
| 100+ | $16.930 |
| 250+ | $16.120 |
| 500+ | $15.350 |
| 1000+ | $14.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIP5-04-01-L-S-RA1-L-TRCopy
Newark Part No.95AM9466
Product RangeISORATE IP5-RA Series
Technical Datasheet
Connector TypeRF Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingPCB Mount
Product RangeISORATE IP5-RA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
ISORATE IP5-RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
