Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPS1-105-01-S-DCopy
Newark Part No.11P5087
Product RangeIPS1 Series
Your Part Number
225 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 50+ | $4.270 |
| 100+ | $3.860 |
| 500+ | $3.390 |
| 1000+ | $3.110 |
| 2000+ | $2.670 |
| 5000+ | $2.060 |
| 10000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPS1-105-01-S-DCopy
Newark Part No.11P5087
Product RangeIPS1 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Straight
Contact Termination TypeThrough Hole
Product RangeIPS1 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IPS1-105-01-S-D is a 10-position 2-row Mini Mate® isolated power connector Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the IPT1 isolated power connector terminal strip.
- Individually shrouded contacts
- 4.8A at 95°C Current rating
- 775VAC/1095VDC Voltage rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
10Contacts
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Straight
Product Range
IPS1 Series
Contact Plating
Gold Plated Contacts
Alternatives for IPS1-105-01-S-D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
