Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPS1-110-01-L-DCopy
Newark Part No.53AJ8280
Product RangeIPS1 Series
Your Part Number
892 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $3.200 |
| 50+ | $3.060 |
| 100+ | $2.880 |
| 500+ | $2.630 |
| 1000+ | $2.290 |
| 2500+ | $1.830 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPS1-110-01-L-DCopy
Newark Part No.53AJ8280
Product RangeIPS1 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Straight
Product RangeIPS1 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
IPS1 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for IPS1-110-01-L-D
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
