Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPS1-120-01-S-D-RACopy
Newark Part No.11P5097
Product RangeIPS1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $9.160 |
| 25+ | $8.720 |
| 50+ | $8.300 |
| 100+ | $7.610 |
| 500+ | $6.540 |
| 1000+ | $5.060 |
| 2000+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPS1-120-01-S-D-RACopy
Newark Part No.11P5097
Product RangeIPS1 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Product RangeIPS1 Series
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
IPS1 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
