Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 25+ | $4.980 |
| 50+ | $4.640 |
| 100+ | $4.410 |
| 500+ | $3.410 |
| 1000+ | $3.070 |
| 2500+ | $2.390 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoJW-15-04-T-S-450-250Copy
Newark Part No.11P5165
Product RangeJW Series
Technical Datasheet
Product RangeJW Series
No. of Contacts15Contacts
Pitch Spacing3.96mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows1Rows
Stacking Height11.4mm
Contact PlatingMatte Tin Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JW Series
Pitch Spacing
3.96mm
Contact Termination Type
Solder
Stacking Height
11.4mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
15Contacts
Connector Type
Pin Header
No. of Rows
1Rows
Contact Plating
Matte Tin Plated Contacts
Connector Mounting
Through Hole Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
