Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMEC5-080-01-L-RA-W2-TRCopy
Newark Part No.61AC5526
Product RangeMEC5-RA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 5+ | $18.500 |
| 10+ | $17.000 |
| 25+ | $15.930 |
| 50+ | $15.180 |
| 100+ | $14.540 |
| 250+ | $14.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC5-080-01-L-RA-W2-TRCopy
Newark Part No.61AC5526
Product RangeMEC5-RA Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts160Contacts
Card Thickness1.57mm
Pitch Spacing0.5mm
No. of Contacts160 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC5-RA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Samtec's MEC5 Series high-speed, edge card interconnect systems are used in a variety of applications and markets including computers and peripherals, telecom, datacom, industrial equipment, medical, test and measurement, instrumentation, and military and aerospace, among others.
- Industry's first 0.50 mm pitch edge card with justification beam that enables use of standard board tolerance for lower costs and 50% lower mating tolerance
- Up to 300 total I/Os
- PCIe® Gen 4 compliant
- Standard alignment pins and card polarization
- Mates with .062" (1.60 mm) thick cards
Applications
Computer Hardware, Computers & Computer Peripherals, Data / Computing, Industrial, Instrumentation, Medical, Military, Telecommunications, Test & Measurement
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
160 Contacts
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
160Contacts
Pitch Spacing
0.5mm
Gender
Receptacle
Connector Body Orientation
Right Angle
No. of Rows
2Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
MEC5-RA Series
Alternatives for MEC5-080-01-L-RA-W2-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
