Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMTLW-103-07-T-S-110Copy
Newark Part No.18W8527
Product RangeFlex Stack MTLW Series
Your Part Number
1,261 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 50+ | $0.456 |
| 100+ | $0.369 |
| 500+ | $0.315 |
| 1000+ | $0.237 |
| 2000+ | $0.212 |
| 5000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTLW-103-07-T-S-110Copy
Newark Part No.18W8527
Product RangeFlex Stack MTLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Mount
Product RangeFlex Stack MTLW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating5.2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTLW-103-07-T-S-110 is a MTLW series, single row, 2.54mm (0.100") pitch, low profile variable post height terminal strip.
- Pin header connector
- 3 number of contacts
- Through hole contact termination and vertical connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: matte tin contact and tail
- Operating temperature range from -55°C to +105°C
- Contact system: .025" (0.635mm) square post
- 406V AC/574V DC voltage rating, 5.2A per pin (2 pins powered) current rating (TLW/SLW)
- Mates with BSW, CES, SLW, HLE series (board)
- Flex Stack design which allows modified post height and body position in .005"(0.13mm) increments
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Mount
Connector Shroud
Unshrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
5.2A
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
Flex Stack MTLW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
