Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQRF8-052-05.0-L-D-A-GPCopy
Newark Part No.18AC1523
Product RangeQRF8 Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 51+ | $21.370 |
| 102+ | $17.430 |
| 204+ | $16.130 |
| 459+ | $13.500 |
| 1326+ | $10.890 |
Price for:Each
Minimum: 51
Multiple: 51
$1,089.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQRF8-052-05.0-L-D-A-GPCopy
Newark Part No.18AC1523
Product RangeQRF8 Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts104Contacts
Connector MountingSurface Mount Straight
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeQRF8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
104Contacts
Contact Material
Beryllium Copper
Product Range
QRF8 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
