Print Page
QTE-040-01-F-D-A-K-TR
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQTE-040-01-F-D-A-K-TRCopy
Newark Part No.54AJ5349
Product RangeQTE Series
Your Part Number
710 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $9.000 |
| 10+ | $8.340 |
| 25+ | $8.150 |
| 50+ | $7.950 |
| 100+ | $7.130 |
| 250+ | $6.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-040-01-F-D-A-K-TRCopy
Newark Part No.54AJ5349
Product RangeQTE Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeQTE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
QTE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
