Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRF047-A-20VP-20VP-0152Copy
Newark Part No.18AR2239
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.870 |
| 5+ | $271.870 |
| 10+ | $264.110 |
Price for:Each
Minimum: 1
Multiple: 1
$288.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRF047-A-20VP-20VP-0152Copy
Newark Part No.18AR2239
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable Type0.047" Flexible
Connector Type ASize 20 Pin
Connector Type BSize 20 Pin
Impedance50ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
Size 20 Pin
SVHC
No SVHC (15-Jan-2018)
Cable Length - Metric
152mm
Connector Type A
Size 20 Pin
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
