Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-D-C5ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC6403
Product RangeRPCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
| 5+ | $38.900 |
| 10+ | $37.400 |
| 25+ | $34.410 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-D-C5ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC6403
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat3, Cat5, Cat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket Color-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product RangeRPCE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat3, Cat5, Cat5e
Cable Construction
-
Cable Length - Metric
250mm
Product Range
RPCE Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
-
Cable Length - Imperial
9.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
