Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRSM-132-02-S-DCopy
Newark Part No.97P1979
Product RangeRSM Series
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 10+ | $17.360 |
| 25+ | $16.710 |
| 50+ | $16.300 |
| 100+ | $12.790 |
| 250+ | $11.620 |
| 500+ | $9.580 |
| 1000+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSM-132-02-S-DCopy
Newark Part No.97P1979
Product RangeRSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeRSM Series
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
RSM Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Rows
2Rows
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
