Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-105-02-L-D-LCCopy
Newark Part No.97P5080
Product RangeSFM Series
Your Part Number
110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 50+ | $3.410 |
| 100+ | $2.840 |
| 500+ | $2.440 |
| 1000+ | $2.270 |
| 2000+ | $2.100 |
| 5000+ | $1.980 |
| 10000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-105-02-L-D-LCCopy
Newark Part No.97P5080
Product RangeSFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector TypeWire to Board
Connector MountingSurface Mount
Product RangeSFM Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Type
Wire to Board
Product Range
SFM Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
