Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSQT-115-01-L-DCopy
Newark Part No.11P7290
Product RangeSQT Series
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 25+ | $5.840 |
| 50+ | $5.430 |
| 100+ | $4.730 |
| 500+ | $4.190 |
| 1000+ | $3.700 |
| 2500+ | $2.710 |
| 5000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQT-115-01-L-DCopy
Newark Part No.11P7290
Product RangeSQT Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector TypeBoard to Board
Connector MountingThrough Hole Mount
Product RangeSQT Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SQT-115-01-L-D is a 30-position 2-row Tiger Buy™ square tail rugged Socket Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT, TCMD, PTT and TSH connectors.
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
30Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2mm
Gender
Receptacle
Connector Type
Board to Board
Product Range
SQT Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for SQT-115-01-L-D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
