Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTLW-106-06-G-DCopy
Newark Part No.12P0408
Product RangeFlex Stack TLW Series
Your Part Number
2,066 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 50+ | $3.550 |
| 100+ | $3.020 |
| 500+ | $2.680 |
| 1000+ | $2.060 |
| 2000+ | $1.850 |
| 5000+ | $1.380 |
| 10000+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLW-106-06-G-DCopy
Newark Part No.12P0408
Product RangeFlex Stack TLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Mount
Product RangeFlex Stack TLW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating5.2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
5.2A
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
Flex Stack TLW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
