Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTMM-139-01-L-DCopy
Newark Part No.74P6876
Product RangeTMM Series
Your Part Number
340 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.370 |
| 25+ | $8.020 |
| 50+ | $7.440 |
| 100+ | $5.940 |
| 500+ | $4.870 |
| 1000+ | $3.740 |
| 2000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMM-139-01-L-DCopy
Newark Part No.74P6876
Product RangeTMM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts78Contacts
Contact Termination TypeThrough Hole
Product RangeTMM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMM-139-01-L-D is a TMM series, dual row, 2mm (0.0787") pitch, low profile Tiger Eye™ header strip.
- Pin header connector
- 78 number of contacts
- Through hole contact termination and straight connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post, matte tin on tail
- Voltage rating is 281V AC/397V DC (mated with SQW)
- Operating temperature range from -55°C to +125°C
- Current rating is 3A per pin (2 pin powered)
- Special feature: FleXYZ™ provides design flexibility in all three axes
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS series (board) and TCSD series (cable)
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
78Contacts
Product Range
TMM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
