Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTMMH-119-01-F-6Copy
Newark Part No.76P1280
Product RangeTMMH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 10+ | $12.740 |
| 100+ | $10.510 |
| 500+ | $8.890 |
| 1000+ | $7.760 |
| 2500+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMMH-119-01-F-6Copy
Newark Part No.76P1280
Product RangeTMMH Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows6Rows
No. of Contacts114Contacts
Contact Termination TypeThrough Hole
Product RangeTMMH Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMMH-119-01-F-6 is a TMMH series, six row, 2mm (0.0787") pitch, low profile header strip.
- Pin header connector
- 114 number of contacts
- Through hole contact termination and straight connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: gold flash on post, matte tin on tail
- Operating temperature range from -55°C to +125°C
- Voltage rating is 405V AC/573V DC, current rating is 4.2A per pin (2 pins powered) (mated with CLT)
- FleXYZ™ provides design flexibility in all three axes
- Contact system: 0.020" (0.50mm) square post
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS series (board) and TCSD series (cable)
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
6Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
114Contacts
Product Range
TMMH Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
