Print Page
TW-08-02-T-S-160-085
Stacking Board Connector, TW Series, 8 Contacts, Header, 2 mm, Through Hole, 1 Rows
397 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.480 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 500+ | $1.240 |
| 1000+ | $1.060 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-08-02-T-S-160-085Copy |
| Newark Part No. | 12W7968 |
| Product Range | TW Series |
| Technical Datasheet | |
| No. of Contacts | 8Contacts |
| Gender | Header |
| Pitch Spacing | 2mm |
| Product Range | TW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 8Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Header |
|---|---|
| Product Range | TW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

