Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.260 |
| 10+ | $16.920 |
| 25+ | $16.100 |
| 50+ | $15.000 |
| 100+ | $13.040 |
| 250+ | $10.510 |
| 500+ | $7.650 |
| 1000+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-22-06-L-Q-365-120Copy
Newark Part No.74X0777
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
No. of Contacts88Contacts
Pitch Spacing2mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows4Rows
Stacking Height9.27mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TW Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Stacking Height
9.27mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
88Contacts
Connector Type
Pin Header
No. of Rows
4Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
