Print Page
78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $8.870 |
| 25+ | $8.300 |
| 50+ | $7.640 |
| 100+ | $6.630 |
| 500+ | $5.360 |
| 1000+ | $3.900 |
| 2000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-25-07-T-T-500-150Copy
Newark Part No.16W0378
Product RangeTW Series
Technical Datasheet
No. of Contacts75Contacts
Pitch Spacing2mm
GenderHeader
Product RangeTW Series
Contact Termination TypeThrough Hole
No. of Rows3Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
75Contacts
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
Product Range
TW Series
No. of Rows
3Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for TW-25-07-T-T-500-150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

