Print Page
3,651 In Stock
426 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.250 |
| 25+ | $3.150 |
| 50+ | $3.050 |
| 100+ | $2.320 |
| 250+ | $1.890 |
| 500+ | $1.440 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | USBR-B-S-S-O-THCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 33R1462 |
| Product Range | USBR |
| Technical Datasheet | |
| USB Connector Type | USB Type B |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Connector Mounting | Through Hole Mount |
| Orientation | Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | USBR |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB Connector Type | USB Type B |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Product Range | USBR |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 4Positions |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for USBR-B-S-S-O-TH
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

