Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoYFT-20-05-H-05-SB-K-TRCopy
Newark Part No.54AJ5449
Product RangeYFT Series
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 10+ | $27.790 |
| 25+ | $26.730 |
| 50+ | $24.450 |
| 100+ | $21.690 |
| 250+ | $19.240 |
| 500+ | $13.710 |
| 1000+ | $9.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoYFT-20-05-H-05-SB-K-TRCopy
Newark Part No.54AJ5449
Product RangeYFT Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows5Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact MaterialBrass
Product RangeYFT Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
5Rows
Connector Mounting
Surface Mount Straight
Product Range
YFT Series
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Alternatives for YFT-20-05-H-05-SB-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
