Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoZLTMM-105-71-L-D-669Copy
Newark Part No.97AH6834
Product RangeFlex Stack ZLTMM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 25+ | $6.740 |
| 50+ | $6.260 |
| 100+ | $5.970 |
| 500+ | $4.350 |
| 1000+ | $3.810 |
| 2500+ | $2.740 |
| 5000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZLTMM-105-71-L-D-669Copy
Newark Part No.97AH6834
Product RangeFlex Stack ZLTMM Series
Technical Datasheet
Product RangeFlex Stack ZLTMM Series
No. of Contacts10Contacts
Pitch Spacing2mm
Connector TypePCB Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height16.99mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack ZLTMM Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Stacking Height
16.99mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
Connector Type
PCB Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
