Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZW-17-09-G-D-400-095Copy
Newark Part No.41AC6540
Product RangeFlex Stack ZW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 25+ | $6.330 |
| 50+ | $5.940 |
| 100+ | $5.090 |
| 500+ | $4.540 |
| 1000+ | $3.900 |
| 2500+ | $3.200 |
| 5000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZW-17-09-G-D-400-095Copy
Newark Part No.41AC6540
Product RangeFlex Stack ZW Series
Technical Datasheet
Product RangeFlex Stack ZW Series
No. of Contacts34Contacts
GenderHeader
Pitch Spacing2.54mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height10.16mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack ZW Series
Gender
Header
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
No. of Contacts
34Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Stacking Height
10.16mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZW-17-09-G-D-400-095
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
