Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ430-128G-G46Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.75AC1916
Product RangeUltra Fit Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.760 |
| 5+ | $56.900 |
| 10+ | $54.630 |
| 25+ | $52.050 |
| 50+ | $48.850 |
| 100+ | $46.270 |
| 250+ | $42.420 |
Price for:Each
Minimum: 1
Multiple: 1
$60.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ430-128G-G46Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.75AC1916
Product RangeUltra Fit Series
Technical Datasheet
Memory Capacity128GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeUltra Fit Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
-
Product Range
Ultra Fit Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
