Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0405H601Copy
Newark Part No.24AC1413
Product RangeSan Ace 40
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
| 5+ | $32.460 |
| 10+ | $29.500 |
| 25+ | $28.070 |
| 50+ | $27.550 |
| 100+ | $26.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0405H601Copy
Newark Part No.24AC1413
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8CFM
Noise Rating33dBA
Power Rating1.6W
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating320mA
IP Rating-
IP Rating-
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
8000rpm
Current Rating
320mA
IP Rating
-
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8CFM
Power Rating
1.6W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
