Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412G601Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.66AH1711
Product RangeSan Ace 40
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $34.310 |
| 5+ | $31.350 |
| 10+ | $28.390 |
| 25+ | $26.170 |
| 50+ | $25.800 |
| 100+ | $25.160 |
| 250+ | $24.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G601Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.66AH1711
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.4CFM
Noise Rating44dBA
Power Rating3.36W
Rated Speed12500rpm
Power Connection Type3 Lead Wires
Current Rating280mA
IP Rating-
IP Rating-
Air Flow - m3/min0.35m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
12500rpm
Current Rating
280mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.4CFM
Power Rating
3.36W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.35m³/min
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
