Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0924S402Copy
Newark Part No.24AC3485
Product RangeSan Ace 92
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.790 |
| 5+ | $41.230 |
| 10+ | $38.670 |
| 25+ | $37.620 |
| 50+ | $36.570 |
| 100+ | $36.120 |
| 250+ | $34.920 |
Price for:Each
Minimum: 1
Multiple: 1
$43.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0924S402Copy
Newark Part No.24AC3485
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.6CFM
Noise Rating39dBA
Power Rating3.6W
Rated Speed3550rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 92
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
3550rpm
Current Rating
150mA
IP Rating
-
Product Range
San Ace 92
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.6CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.66m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
