Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P3J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2920
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.660 |
| 5+ | $37.890 |
| 10+ | $36.100 |
| 25+ | $34.650 |
| 50+ | $34.480 |
| 100+ | $34.250 |
| 250+ | $34.220 |
| 5000+ | $34.180 |
Price for:Each
Minimum: 1
Multiple: 1
$39.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P3J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2920
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM23.7CFM
Noise Rating54dBA
Power Rating6.48W
Rated Speed18000rpm
Power Connection Type4 Lead Wires
Current Rating270mA
IP Rating-
IP Rating-
Air Flow - m3/min0.67m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
18000rpm
Current Rating
270mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
23.7CFM
Power Rating
6.48W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
