Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV0848P1G03Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2949
Product RangeSan Ace 80
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.940 |
| 5+ | $92.980 |
| 10+ | $86.010 |
| 25+ | $85.900 |
| 50+ | $85.770 |
| 100+ | $84.050 |
| 250+ | $82.330 |
| 5000+ | $80.630 |
Price for:Each
Minimum: 1
Multiple: 1
$99.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0848P1G03Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2949
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM138CFM
Noise Rating65dBA
Power Rating40.32W
Rated Speed10200rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating840mA
IP Rating-
IP Rating-
Air Flow - m3/min3.9m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
10200rpm
Current Rating
840mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
40.32W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
3.9m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
