Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV3612G301Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.40AH5661
Product RangeSan Ace 36
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.070 |
| 5+ | $34.340 |
| 10+ | $32.600 |
| 25+ | $29.850 |
| 50+ | $29.580 |
| 100+ | $28.980 |
| 250+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$36.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV3612G301Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.40AH5661
Product RangeSan Ace 36
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating52dBA
Power Rating4.08W
Rated Speed14000rpm
Power Connection Type3 Lead Wires
Current Rating340mA
IP Rating-
IP Rating-
Air Flow - m3/min0.4m³/min
Product RangeSan Ace 36
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
14000rpm
Current Rating
340mA
IP Rating
-
Product Range
San Ace 36
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.1CFM
Power Rating
4.08W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
