Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0612H402Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2996
Product RangeSan Ace 60 9S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.050 |
| 5+ | $28.440 |
| 10+ | $26.820 |
| 25+ | $23.970 |
| 50+ | $23.960 |
| 100+ | $21.160 |
| 250+ | $20.730 |
Price for:Each
Minimum: 1
Multiple: 1
$30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0612H402Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2996
Product RangeSan Ace 60 9S
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20.5CFM
Noise Rating24dBA
Power Rating1.32W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min0.58m³/min
Product RangeSan Ace 60 9S
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
3900rpm
Current Rating
110mA
IP Rating
-
Product Range
San Ace 60 9S
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20.5CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.58m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
