Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WL0912P1H001Copy
Newark Part No.80AC4819
Product RangeSan Ace 92W 9WL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $206.700 |
| 5+ | $189.140 |
| 10+ | $171.570 |
| 25+ | $166.370 |
| 50+ | $161.170 |
Price for:Each
Minimum: 1
Multiple: 1
$206.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0912P1H001Copy
Newark Part No.80AC4819
Product RangeSan Ace 92W 9WL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130.6CFM
Noise Rating61dBA
Power Rating22.8W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.9A
IP RatingIP68
IP RatingIP68
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 92W 9WL
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
9000rpm
Current Rating
1.9A
IP Rating
IP68
Product Range
San Ace 92W 9WL
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130.6CFM
Power Rating
22.8W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Air Flow - m3/min
3.7m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
