Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSF2424-10B41Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.26AH0100
Product RangeSF242x-10B41 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.380 |
| 5+ | $72.820 |
| 10+ | $70.560 |
| 25+ | $67.690 |
| 50+ | $65.620 |
| 100+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$78.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSF2424-10B41Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.26AH0100
Product RangeSF242x-10B41 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.8N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length59.5mm
Shaft Diameter-
Product RangeSF242x-10B41 Series
Shaft Length-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.8N-m
Voltage Rating Max
24VDC
External Length
59.5mm
Product Range
SF242x-10B41 Series
SVHC
No SVHC (25-Jun-2025)
Motor Size
42mm
Step Angle
-
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
