Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSM2862-5225Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AH9269
Product RangeSM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $579.080 |
| 5+ | $550.260 |
| 10+ | $528.820 |
Price for:Each
Minimum: 1
Multiple: 1
$579.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2862-5225Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AH9269
Product RangeSM
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max7N-m
Current Rating6A
Voltage Rating Max100VAC
No. of Wires4
External Length96.5mm
Shaft Diameter14mm
Product RangeSM
Shaft Length30mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
7N-m
Voltage Rating Max
100VAC
External Length
96.5mm
Product Range
SM
SVHC
To Be Advised
Motor Size
86mm
Step Angle
1.8°
Current Rating
6A
No. of Wires
4
Shaft Diameter
14mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
