Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402B-4-02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91F4394
Product RangeFN 402 Series
Also Known As800541-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 200+ | $16.610 |
| 250+ | $16.290 |
Price for:Each
Minimum: 200
Multiple: 200
$3,322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402B-4-02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91F4394
Product RangeFN 402 Series
Also Known As800541-SF
Technical Datasheet
Capacitance0.1µF
Voltage Rating250VAC
Filter TypeMedical
Current Rating4A
Filter TerminalsThrough Hole
Inductance Min1mH
Leakage Current Max2µA
Product RangeFN 402 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.1µF
Filter Type
Medical
Filter Terminals
Through Hole
Leakage Current Max
2µA
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
4A
Inductance Min
1mH
Product Range
FN 402 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
