Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822798-SFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM6160
Product RangeRT Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $26.550 |
| 10+ | $24.780 |
| 25+ | $23.200 |
| 100+ | $22.110 |
| 500+ | $20.650 |
| 1000+ | $20.630 |
Price for:Each
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No822798-SFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM6160
Product RangeRT Series
Technical Datasheet
Inductance2.5mH
DC Current Rating25A
DC Resistance Max4400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5mH
DC Resistance Max
4400µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
