Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010N1-6-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5783
Product RangeFN 2010 Series
Also Known As817036-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 60+ | $24.320 |
| 100+ | $23.810 |
| 250+ | $23.290 |
Price for:Each
Minimum: 60
Multiple: 60
$1,459.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010N1-6-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5783
Product RangeFN 2010 Series
Also Known As817036-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min1mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.1µF
Filter Input TerminalsQuick Connect
Leakage Current Max5.34mA
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
Inductance Min
1mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.1µF
Leakage Current Max
5.34mA
Product Range
FN 2010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
