
| Quantity | Price |
|---|---|
| 40+ | $57.890 |
| 200+ | $56.200 |
| 400+ | $54.450 |
| 800+ | $52.710 |
Product Information
Product Overview
The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- High conducted attenuation performance
- Rear/front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
Plug, Receptacle
250VAC
1-Pole Fuse Holder
5mm x 20mm
Flange Mount
FN 280 Series
General Purpose
1A
2-Pole Switch
Solder
Quick Connect
IP40
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for FN281-1-06
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
