Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3298-8-103-C25-R65Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9999
Product RangeFN3298 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 6+ | $298.870 |
Price for:Each
Minimum: 6
Multiple: 6
$1,793.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3298-8-103-C25-R65Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9999
Product RangeFN3298 Series
Technical Datasheet
Filter ApplicationsMachine Builders, Climate Solution, Renewable Energy, Energy Storage, EV Charging Stations, HVAC
Voltage Rating530VAC
Current Rating8A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsPush In
Filter Output TerminalsPush In
Product RangeFN3298 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Filter Applications
Machine Builders, Climate Solution, Renewable Energy, Energy Storage, EV Charging Stations, HVAC
Current Rating
8A
No. of Stages
2 Stage
Filter Input Terminals
Push In
Product Range
FN3298 Series
Voltage Rating
530VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Push In
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Alternatives for FN3298-8-103-C25-R65
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
