Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEV20-0.3-02-33MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60K9545
Product RangeEV Series
Also Known As801047-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.430 |
Price for:Each
Minimum: 500
Multiple: 500
$1,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEV20-0.3-02-33MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60K9545
Product RangeEV Series
Also Known As801047-SF
Technical Datasheet
Inductance33mH
DC Current Rating300mA
DC Resistance Max1.78ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEV Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
33mH
DC Resistance Max
1.78ohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
300mA
Operating Temperature Min
-25°C
Product Range
EV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
