Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030M-20-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5786
Product RangeFN 2030 Series
Also Known As817064-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20+ | $71.520 |
| 25+ | $63.290 |
| 50+ | $62.830 |
| 100+ | $62.360 |
Price for:Each
Minimum: 20
Multiple: 20
$1,430.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030M-20-08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5786
Product RangeFN 2030 Series
Also Known As817064-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsBolt & Nut
No. of PhasesSingle Phase
Inductance Min4mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance1µF
Filter Input TerminalsStud
Leakage Current Max3.69mA
Filter Output TerminalsStud
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Bolt & Nut
Inductance Min
4mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
1µF
Leakage Current Max
3.69mA
Product Range
FN 2030 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
