Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3288-160-40-C35-R65Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC4187
Product RangeFN 3288 Series
Also Known As818003-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,028.680 |
| 5+ | $1,008.100 |
| 10+ | $987.520 |
| 25+ | $966.950 |
| 50+ | $946.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,028.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3288-160-40-C35-R65Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC4187
Product RangeFN 3288 Series
Also Known As818003-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating160A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max7.1mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3288 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
160A
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Leakage Current Max
7.1mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 3288 Series
Technical Docs (2)
Alternatives for FN3288-160-40-C35-R65
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
