Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101163557Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2001
Product RangeNDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.030 |
| 5+ | $69.320 |
| 10+ | $61.300 |
| 25+ | $55.150 |
| 50+ | $50.320 |
| 100+ | $46.300 |
Price for:Each
Minimum: 1
Multiple: 1
$80.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101163557Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2001
Product RangeNDT Series
Technical Datasheet
Product RangeNDT Series
Panel Cutout Diameter22.3mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlue
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Switch MountingFlange Mount
Switch Terminals-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
NDT Series
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP67, IP69K
Switch Mounting
Flange Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
22.3mm
Switch Operation
-
Actuator / Cap Colour
Blue
Contact Voltage VAC
-
Contact Voltage VDC
-
IP Rating
IP67, IP69K
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
