Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101165997Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2012
Product RangeELD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.200 |
| 5+ | $122.490 |
| 10+ | $118.550 |
| 25+ | $112.620 |
| 50+ | $104.470 |
| 100+ | $96.540 |
| 250+ | $89.450 |
Price for:Each
Minimum: 1
Multiple: 1
$130.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101165997Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2012
Product RangeELD Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max-
Contact Voltage AC Max250V
For Use WithSchmersal Command & Signalling Devices
Contact Voltage DC Max-
Product RangeELD Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schmersal Command & Signalling Devices
Product Range
ELD Series
No. of Poles
-
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
