Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103001848Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2236
Product RangeNHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.520 |
| 5+ | $72.930 |
| 10+ | $70.590 |
| 25+ | $67.050 |
| 50+ | $62.200 |
| 100+ | $57.480 |
| 250+ | $53.260 |
Price for:Each
Minimum: 1
Multiple: 1
$77.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103001848Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2236
Product RangeNHS Series
Technical Datasheet
Product RangeNHS Series
Panel Cutout Diameter22.3mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingFlange Mount
Switch Terminals-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
NHS Series
Contact Configuration
-
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Flange Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
22.3mm
Switch Operation
-
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
