Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No131029960Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2463
Product RangeAZM190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $684.120 |
| 5+ | $536.970 |
| 10+ | $446.620 |
Price for:Each
Minimum: 1
Multiple: 1
$684.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No131029960Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2463
Product RangeAZM190 Series
Technical Datasheet
Product RangeAZM190 Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max8A
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max5A
SVHCTo Be Advised
Technical Specifications
Product Range
AZM190 Series
Switch Terminals
Screw
Contact Current AC Max
8A
IP Rating
-
Contact Current DC Max
5A
Contact Configuration
DPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
